FCBA1-0402F-5N1J

Bel Signal Transformer
530-FCBA1-0402F-5N1J
FCBA1-0402F-5N1J

Mfr.:

Description:
Power Inductors - SMD FIXED IND 5.1nH 800mA 0.083 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.000

Stock:
5.000 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,826 € 0,83 €
0,681 € 6,81 €
0,561 € 56,10 €
0,546 € 273,00 €
0,474 € 474,00 €
0,47 € 1.175,00 €
Full Reel (Order in multiples of 5000)
0,403 € 2.015,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Ceramic Chip Inductor
0402 (1005 metric)
5.1 nH
5 %
800 mA
83 mOhms
- 40 C
+ 125 C
18
4.8 GHz
1.19 mm
0.7 mm
0.66 mm
Ferrite
FCBA1
Reel
Cut Tape
Brand: Bel Signal Transformer
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Ferrite
Mounting Style: PCB Mount
Product: Chip Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 5000
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCBA1 Miniature SMD Chip Inductors

Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.