FCBA1-0402F-2N2K

Bel Signal Transformer
530-FCBA1-0402F-2N2K
FCBA1-0402F-2N2K

Mfr.:

Description:
Power Inductors - SMD FIXED IND 2.2nH 960mA 0.07 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,403 € 2.015,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Ceramic Chip Inductor
0402 (1005 metric)
2.2 nH
10 %
960 mA
70 mOhms
- 40 C
+ 125 C
18
6 GHz
1.19 mm
0.7 mm
0.66 mm
Ferrite
FCBA1
Reel
Brand: Bel Signal Transformer
Case Code - in: 0402
Case Code - mm: 1005
Core Type: Ferrite
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Chip Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 5000
Subcategory: Ferrites
Termination Style: SMD/SMT
Test Frequency: 250 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99

FCBA1 Miniature SMD Chip Inductors

Signal Transformer/Bel FCBA1 Miniature SMD Chip Inductors are designed to isolate and filter high-frequency AC signal noise and to form resonant. These inductors' non-magnetic coil forms ensure thermal stability and predictability. The FCBA1 inductors' ceramic construction with high SRF and Q values and ferrite core construction offer lower DCR and higher current values. These inductors operate within the -40°C to 125°C temperature range and comply with Moisture Sensitivity Level 1 (MSL 1). The FCBA1 inductors are used in broad-band filtering applications used in microwave frequency and RF communication devices.