FCB-0603-121P

Bel Signal Transformer
530-FCB-0603-121P
FCB-0603-121P

Mfr.:

Description:
Ferrite Beads FERRITE BEAD 120 OHM 0603 1LN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.835

Stock:
6.835 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,086 € 0,09 €
0,073 € 0,73 €
0,06 € 6,00 €
0,054 € 27,00 €
0,048 € 48,00 €
Full Reel (Order in multiples of 4000)
0,039 € 156,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Ferrite Beads
RoHS:  
Ferrite Chip Beads
SMD/SMT
0603 (1608 metric)
120 Ohms
2.5 A
25 %
80 mOhms
- 55 C
+ 125 C
1.6 mm
0.8 mm
0.8 mm
Reel
Cut Tape
Brand: Bel Signal Transformer
Number of Channels: 1 Channel
Number of Elements: 2 Element
Product Type: Ferrite Beads
Shielding: Shielded
Factory Pack Quantity: 4000
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: High Current
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504509590
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FCB Series Ferrite Chip Beads

Signal Transformer / Bel FCB Series Ferrite Chip Beads offer height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs. These chip beads feature a broad range of inductance and maximum resistance values, making them ideal for various applications. FCB beads are used to absorb high-frequency noise in the form of heat, filtering out the unwanted signal (noise), leading to improved signal quality and overall circuit improvement. A series FCB beads are designed for typical current applications, while P series FCB beads are intended for high-current applications. Signal Transformer / Bel FCB Series Ferrite Chip Beads are suitable for digital cameras, mobile phones, game machines, motherboards, monitors, and remote controls.