F2D1-2012A-R47MC

Bel Signal Transformer
530-F2D1-2012A-R47MC
F2D1-2012A-R47MC

Mfr.:

Description:
Power Inductors - SMD POWER INDUCTOR, HIGH CURRENT 0.47uH 45A 0.48 MOHM

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 320   Multiples: 320
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 320)
2,61 € 835,20 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Current Power Inductor
Shielded
470 nH
20 %
480 uOhms
75 A
- 40 C
+ 125 C
21.8 mm
18 mm
14.5 mm
Ferrite
Reel
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 320
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

F2Dx High-Current Shielded SMD Inductors

Signal Transformer / Bel F2Dx High-Current Shielded SMD Inductors feature a flat-wire construction that maximizes current-carrying capability, reduces AC losses, and improves thermal efficiency. These Signal Transformer / Bel inductors enable high performance under high load conditions. F2Dx High-Current Shielded SMD Inductors are essential in electronic circuits designed to handle and manage substantial electrical currents. These inductors are widely used in applications requiring efficient power conversion, energy storage, and noise filtering. F2Dx inductors are built to withstand higher currents without significant losses or overheating.