F1F5-1707-6R8M

Bel Signal Transformer
530-F1F5-1707-6R8M
F1F5-1707-6R8M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR6.8uH 21A 7.5 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,41 € 5,41 €
4,45 € 44,50 €
4,38 € 109,50 €
4,23 € 211,50 €
3,66 € 366,00 €
Full Reel (Order in multiples of 600)
3,14 € 1.884,00 €
3,09 € 3.708,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
SMT Inductor
Shielded
6.8 uH
20 %
7.5 mOhms
33 A
- 55 C
+ 155 C
17.3 mm
17 mm
6.7 mm
Metal
F1F5
Reel
Cut Tape
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1F5 Shielded SMT Inductors

Signal Transformer / Bel F1F5 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F5 inductors are available in 1.5μH to 10μH inductance range with 20% tolerance and offer low DCR ranging from 1.9mΩ to 10mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F5 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.