F1F5-1707-1R5M

Bel Signal Transformer
530-F1F5-1707-1R5M
F1F5-1707-1R5M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR1.5uH 45A 1.9 MOHM

Lifecycle:
New Product:
New from this manufacturer.
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
16 Weeks Estimated factory production time.
Minimum: 600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 600)
3,55 € 2.130,00 €
3,45 € 4.140,00 €
3,43 € 8.232,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
SMT Inductor
Shielded
1.5 uH
20 %
1.9 mOhms
60 A
- 55 C
+ 155 C
17.3 mm
17 mm
6.7 mm
Metal
F1F5
Reel
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 600
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1F5 Shielded SMT Inductors

Signal Transformer / Bel F1F5 Shielded SMT Inductors are high-power inductors designed to meet the rigorous standards of the AEC-Q200 Grade 1 automotive quality certification. These inductors feature high performance (Isat) realized by metal dust core and low loss realized with low DCR. The F1F5 inductors are available in 1.5μH to 10μH inductance range with 20% tolerance and offer low DCR ranging from 1.9mΩ to 10mΩ. These inductors operate at -55°C to 155°C temperature range and comply with Moisture Sensitivity Level-1 (MSL-1). The F1F5 inductors are ideal for automotive, industrial, and high-power electronic systems that demand robust and efficient inductive components.