F1F3-1004-R22M

Bel Signal Transformer
530-F1F3-1004-R22M
F1F3-1004-R22M

Mfr.:

Description:
Power Inductors - SMD HIGH POWER INDUCTOR 0.22uH 40A 0.8 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1800   Multiples: 1800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1800)
1,02 € 1.836,00 €
1,01 € 3.636,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
SMT Inductor
4540 (1110 metric)
Shielded
220 nH
20 %
800 uOhms
65 A
- 55 C
+ 155 C
11 mm
10 mm
3.8 mm
Metal Powder
F1F3
Reel
Brand: Bel Signal Transformer
Case Code - in: 4540
Case Code - mm: 1110
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1800
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1F3 Shielded SMT Inductors

Signal Transformer / Bel F1F3 Shielded SMT Inductors offer a 220nH to 47μH inductance range, 65A maximum saturation current, and a wide operating temperature range of -55°C to +155°C. These inductors provide automotive reliability and are qualified for AEC-Q200 grade 1 usability. Features include low loss, low DCR, and a metal dust core that ensures high performance. Signal Transformer / Bel F1F3 Shielded SMT Inductors are engineered for superior performance in high-reliability applications, including automotive, industrial, and higher power electronic systems that require robust and efficient inductive components.