F1D1-060603W-R33M

Bel Signal Transformer
530-F1D1-060603WR33M
F1D1-060603W-R33M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 0.33uH 21A 3 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.498

Stock:
1.498 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,655 € 6,55 €
0,539 € 53,90 €
0,526 € 131,50 €
0,502 € 251,00 €
0,428 € 428,00 €
Full Reel (Order in multiples of 1500)
0,403 € 604,50 €
0,39 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded
330 nH
20 %
21 A
3 mOhms
25 A
- 55 C
+ 125 C
7 mm
6.6 mm
2.8 mm
F1D1
Reel
Cut Tape
Application: High Power
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99