F1D1-060603-8R2M

Bel Signal Transformer
530-F1D1-060603-8R2M
F1D1-060603-8R2M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 8.2uH 5A 54.9 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.497

Stock:
1.497 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,655 € 6,55 €
0,539 € 53,90 €
0,526 € 131,50 €
0,511 € 255,50 €
0,428 € 428,00 €
Full Reel (Order in multiples of 1500)
0,403 € 604,50 €
0,39 € 1.170,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded
8.2 uH
20 %
5 A
54.9 mOhms
4 A
- 55 C
+ 125 C
7 mm
6.6 mm
2.8 mm
F1D1
Reel
Cut Tape
Application: High Power
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504504000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1D1 SMD Power Inductors

Signal Transformer / Bel F1D1 SMD Power Inductors feature DC resistance (DCR) as low as 3mΩ and a composite core construction for reduced audible noise. The F1D1 series is designed to handle and control electrical currents in applications while minimizing electromagnetic interference (EMI). These shielded power inductors are well-suited for extremely high current applications and offer a compact, low-profile design in a broad range of inductance and resistance values. Signal Transformer / Bel F1D1 SMD Power Inductors maintain a stable impedance and minimize power losses, which is crucial for applications demanding reliable performance and reduced heat generation. Ideal applications include power supplies, automotive electronics, industrial equipment, LED lighting, audio equipment, and data storage devices.