F1C2-050503W-R60M

Bel Signal Transformer
530-F1C2-050503WR60M
F1C2-050503W-R60M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 0.6uH 13.6A 4.52 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,03 € 3.090,00 €
1,01 € 6.060,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
600 nH
20 %
17.7 A
4.52 mOhms
22 A
- 55 C
+ 125 C
5.5 mm
5.3 mm
3.1 mm
Metal Dust
F1C2
Reel
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504504000
ECCN:
EAR99