F1C2-050502W-R82M

Bel Signal Transformer
530-F1C2-050502WR82M
F1C2-050502W-R82M

Mfr.:

Description:
Power Inductors - SMD FIXED IND 0.82uH 8.5A 12.7 MOHM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
1,02 € 3.060,00 €
0,989 € 5.934,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Inductor
Shielded
820 nH
20 %
12 A
12.7 mOhms
15 A
- 55 C
+ 125 C
5.5 mm
5.3 mm
2.1 mm
Metal Dust
F1C2
Reel
Brand: Bel Signal Transformer
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1C2 SMD High Power Inductors

Signal Transformer / Bel F1C2 SMD High Power Inductors are magnetically shielded inductors that minimize EMI while balancing small size with low DCR and high current ratings. These power inductors are essential components in voltage regulator topologies. The F1C2 inductors use a T-core structure for the magnetic element, composed of an iron powder alloy material with a flat wire coil to increase efficiency. These inductors feature a unique metal dust core providing improved Isat and low DCR, resulting in lower power losses. The F1C2 inductors operate at -55°C to 125°C operating temperature range. These SMD high-power inductors are RoHS and REACH compliant. The F1C2 power inductors are perfect for power chokes and mitigating noise in power supplies for automotive, commercial, industrial, and high-reliability designs.