F1C1-201210-100M

Bel Signal Transformer
530-F1C1-201210-100M
F1C1-201210-100M

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 10.0uH 1.0A 660 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.000
Expected 7/3/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,303 € 3,03 €
0,249 € 24,90 €
0,233 € 116,50 €
0,20 € 200,00 €
Full Reel (Order in multiples of 3000)
0,187 € 561,00 €
0,175 € 1.050,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
High Power Shielded SMD Inductor
0805 (2012 metric)
Shielded
10 uH
20 %
1 A
660 mOhms
1.2 A
- 55 C
+ 125 C
Standard
2 mm
1.2 mm
1 mm
Metal
F1C1
Reel
Cut Tape
Application: DC to DC Converters, Cellular Phones
Brand: Bel Signal Transformer
Core Type: Toroidal
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3000
Termination Style: SMD/SMT
Test Frequency: 1 MHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1C1 High-Power Shielded SMD Inductors

Signal Transformer / Bel F1C1 High-Power Shielded SMD Inductors offer an inductance range of 0.10µH to 10µH, a maximum rated current of 12Arms, and an operating temperature range of -55°C to +125°C. These F1C1 inductors feature a unique T-core structure for the magnetic element that consists of an iron powder alloy material, both of which increase efficiency. The inductors are critical components in voltage regulator topologies, and virtually every circuit that regulates power in electronic inverters, automobiles, and converters requires an inductor. The magnetic shielding minimizes electromagnetic interference (EMI) while balancing small size with low DC resistance (DCR) and a high current rating. Bel F1C1 High-Power Shielded SMD Inductors are suitable for DC-DC converters, mobile phones, LCDs, and VRM/PPM for use in servers.