F1A2-464615-3R3N

Bel Signal Transformer
530-F1A2-464615-3R3N
F1A2-464615-3R3N

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 3.3uH 1.50A 120 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.000

Stock:
4.000 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,662 € 0,66 €
0,547 € 5,47 €
0,45 € 45,00 €
0,435 € 217,50 €
0,371 € 371,00 €
Full Reel (Order in multiples of 4000)
0,329 € 1.316,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMD Power Inductor
4.6 mm x 4.6 mm x 1.5 mm
Shielded
3.3 uH
30 %
1.5 A
120 mOhms
2 A
- 40 C
+ 125 C
Standard
4.6 mm
4.6 mm
1.5 mm
Copper
F1A2
Reel
Cut Tape
Application: DC to DC Converters, Smartphones
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1A2 Shielded SMD Low-Profile Power Inductors

Signal Transformer / Bel F1A2 Shielded SMD Low-Profile Power Inductors offer an inductance range of 1µH to 100µH, a maximum rated current of 1.9Arms, and an operating temperature range of -40°C to +125°C. Power inductors are a vital component in the voltage regulator topology, and virtually every circuit that regulates power in electronics, automobiles, and DC-DC converters needs an inductor. The F1A2 inductors feature magnetically shielded construction that minimizes EMI, and the series is suitable as power chokes for eliminating noise in power supplies for a variety of environments. Signal Transformer / Bel F1A2 Shielded SMD Power Inductors are ideal for digital cameras, wearable devices, smartphones, digital equipment, and DC-DC converters in consumer, industrial, and telecom electronics.