F1A2-383818-4R7N

Bel Signal Transformer
530-F1A2-383818-4R7N
F1A2-383818-4R7N

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 4.7uH 1.10A 145 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.500

Stock:
3.500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,688 € 0,69 €
0,565 € 5,65 €
0,465 € 46,50 €
0,45 € 225,00 €
0,383 € 383,00 €
Full Reel (Order in multiples of 3500)
0,344 € 1.204,00 €
0,324 € 2.268,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMD Power Inductor
3.8 mm x 3.8 mm x 1.8 mm
Shielded
4.7 uH
30 %
1.1 A
145 mOhms
1.8 A
- 40 C
+ 125 C
Standard
3.8 mm
3.8 mm
1.8 mm
Copper
F1A2
Reel
Cut Tape
Application: DC to DC Converters, Smartphones
Brand: Bel Signal Transformer
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 3500
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99