F1A2-383815-8R2N

Bel Signal Transformer
530-F1A2-383815-8R2N
F1A2-383815-8R2N

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 8.2uH 800MA 215 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,327 € 1.308,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMD Power Inductor
3.8 mm x 3.8 mm x 1.5 mm
Shielded
8.2 uH
30 %
800 mA
215 mOhms
1 A
- 40 C
+ 125 C
Standard
3.8 mm
3.8 mm
1.5 mm
Copper
F1A2
Reel
Application: DC to DC Converters, Smartphones
Brand: Bel Signal Transformer
Core Type: Wirewound
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

F1A2 Shielded SMD Low-Profile Power Inductors

Signal Transformer / Bel F1A2 Shielded SMD Low-Profile Power Inductors offer an inductance range of 1µH to 100µH, a maximum rated current of 1.9Arms, and an operating temperature range of -40°C to +125°C. Power inductors are a vital component in the voltage regulator topology, and virtually every circuit that regulates power in electronics, automobiles, and DC-DC converters needs an inductor. The F1A2 inductors feature magnetically shielded construction that minimizes EMI, and the series is suitable as power chokes for eliminating noise in power supplies for a variety of environments. Signal Transformer / Bel F1A2 Shielded SMD Power Inductors are ideal for digital cameras, wearable devices, smartphones, digital equipment, and DC-DC converters in consumer, industrial, and telecom electronics.