F1A1-383812-5R6N

Bel Signal Transformer
530-F1A1-383812-5R6N
F1A1-383812-5R6N

Mfr.:

Description:
Power Inductors - SMD FIXED INDUCTOR 5.6uH 840MA 288 MOHM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,378 € 1.512,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - SMD
RoHS:  
Shielded SMT Power Inductor
3.8 mm x 3.8 mm x 1.2 mm
Shielded
5.6 uH
30 %
750 mA
380 Ohms
800 mA
- 40 C
+ 105 C
Standard
3.8 mm
3.8 mm
1.2 mm
Reel
Application: DC to DC Converters
Brand: Bel Signal Transformer
Core Type: Wirewound
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 4000
Termination Style: SMD/SMT
Test Frequency: 100 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
USHTS:
8504508000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

F1A1 Shielded SMT Power Inductors

Signal Transformer / Bel F1A1 Shielded SMT Power Inductors are available in a small footprint with a wide range of inductance and current ratings, making them ideal for a variety of applications. The inductors feature an overall height profile of 1.2mm to 1.8mm and three footprint options: 3mm x 3mm, 3.8mm x 3.8mm, and 4.6mm x 4.6mm. These magnetically shielded inductors minimize electromagnetic interference (EMI) while balancing a small size with high current ratings and low DC resistance (DCR). Bel F1A1 Shielded SMT Power Inductors are RoHS and REACH compliant and operate in a -40°C to +105°C temperature range (including coil self-temperature rise). The F1A1 devices are ideal as power chokes and for eliminating noise in power supplies in automotive, industrial, commercial, and high-reliability applications.