DST-2-28

Bel Signal Transformer
530-DST-2-28
DST-2-28

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,99 € 10,99 €
9,91 € 99,10 €
9,65 € 193,00 €
8,03 € 401,50 €
7,99 € 799,00 €
7,74 € 1.548,00 €
7,65 € 3.825,00 €
7,56 € 7.560,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
28 V CT/14 V
1.1 VA
40 mA/80 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.9 mm
28.6 mm
24.6 mm
DST
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DST Class 2 Transformers

Signal Transformer / Bel DST Class 2 Transformers provide superior isolation and low capacitive coupling. The Split Bobbin-Low Power transformers feature a power rating of 1.1VA to 36VA and are available in 60 standard configurations. Signal Transformer / Bel DST Transformers are recognized to UL 506 and meet the specifications for UL 1446 (E66312).