DST-2-10

Bel Signal Transformer
530-DST-2-10
DST-2-10

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,70 € 10,70 €
9,65 € 96,50 €
9,25 € 185,00 €
8,27 € 413,50 €
8,04 € 804,00 €
7,63 € 1.526,00 €
7,59 € 3.795,00 €
7,46 € 7.460,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
10 V CT/5 V
1.1 VA
110 mA/220 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
34.9 mm
28.6 mm
24.6 mm
DST
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 100
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: Split/Tran
Type: Printed Circuit Mount Transformer
Unit Weight: 80 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504321000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99