DRC-V-101K

Bel Signal Transformer
530-DRC-V-101K
DRC-V-101K

Mfr.:

Description:
Power Inductors - Leaded Radial Inductor with Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 493

Stock:
493 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 493 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,14 € 1,14 €
0,937 € 9,37 €
0,816 € 20,40 €
0,789 € 197,25 €
0,671 € 335,50 €
0,616 € 616,00 €
0,585 € 1.462,50 €
0,58 € 2.900,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Radial Coil Inductor
Radial
Unshielded
100 uH
10 %
1.2 A
280 mOhms
910 mA
- 40 C
+ 125 C
20
3.7 MHz
Standard
PCB Mount
12.5 mm
8.7 mm
DRC-V
Tray
Brand: Bel Signal Transformer
Core Type: Bobbin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Lead Diameter: 0.65 mm
Lead Spacing: 5 mm
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Test Frequency: 796 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

DRC-V Radial Coil Inductors

Signal Transformer / Bel DRC-V Radial Coil Inductors offer an inductance range of 2.2µH to 47nH, a 5.5A saturation current rating, and a through-hole mount design. DRC-V inductors feature winding technology, copper windings, and ferrite cores. These inductors address the needs of modern filtering applications by providing effective electrical noise suppression by combining high impedance, large inductance, and elevated current capacity. Signal Transformer / Bel DRC-V Radial Coil Inductors are commonly used for general-purpose filtering of high-frequency signals and mitigating EMI/RFI.