DRC-1010-332J-UL

Bel Signal Transformer
530-DRC-1010-332J-UL
DRC-1010-332J-UL

Mfr.:

Description:
Power Inductors - Leaded Radial Inductor with Leads, 3300.0uH, 0.26A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 187

Stock:
187 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,32 € 1,32 €
1,01 € 10,10 €
0,955 € 47,75 €
0,894 € 89,40 €
0,815 € 163,00 €
0,772 € 386,00 €
0,728 € 728,00 €
0,681 € 1.702,50 €
0,679 € 3.395,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
Radial
Shielded
3.3 mH
5 %
- 20 C
+ 85 C
30
Through Hole
13 mm
12 mm
Ferrite
DRC-1010
Bulk
Brand: Bel Signal Transformer
Lead Diameter: 0.8 mm
Lead Spacing: 0.5 mm
Product: Radial Coil Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 100
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DRC Radial Coil Inductors

Signal Transformer / Bel DRC Radial Coil Inductors offer a 1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range. These inductors are unshielded radial drum chokes with through-hole mount components commonly used to filter high-frequency signals and mitigate EMI/RFI. The DRC inductors utilize winding technology, copper windings, and ferrite cores, addressing the needs of modern filtering applications by providing effective electrical noise suppression via a combination of high impedance, elevated current capacity, and large inductance. Signal Transformer / Bel DRC Radial Coil Inductors are suitable for TV and audio equipment, telecommunication devices, personal computers, and switching power supplies.