DRC-0406-470K-UL

Bel Signal Transformer
530-DRC-0406-470K-UL
DRC-0406-470K-UL

Mfr.:

Description:
Power Inductors - Leaded Radial Inductor with Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 20000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,24 € 4.800,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Inductors - Leaded
RoHS:  
DRC-0406
Bulk
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504500090
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

DRC Radial Coil Inductors

Signal Transformer / Bel DRC Radial Coil Inductors offer a 1.2µH to 15,000µH inductance range, low DCR, and a -20°C to +85°C operating temperature range. These inductors are unshielded radial drum chokes with through-hole mount components commonly used to filter high-frequency signals and mitigate EMI/RFI. The DRC inductors utilize winding technology, copper windings, and ferrite cores, addressing the needs of modern filtering applications by providing effective electrical noise suppression via a combination of high impedance, elevated current capacity, and large inductance. Signal Transformer / Bel DRC Radial Coil Inductors are suitable for TV and audio equipment, telecommunication devices, personal computers, and switching power supplies.