DPC-28-30

Bel Signal Transformer
530-DPC-28-30
DPC-28-30

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,75 € 13,75 €
12,65 € 126,50 €
12,32 € 308,00 €
9,96 € 498,00 €
9,93 € 993,00 €
9,75 € 2.437,50 €
9,66 € 4.830,00 €
9,65 € 9.650,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
28 V CT/14 V
1 VA
30 mA/60 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
25.4 mm
34.92 mm
21.08 mm
PC
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz to 500 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Type: Printed Circuit Mount Power Transformer
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99