DPC-10-2400

Bel Signal Transformer
530-DPC-10-2400
DPC-10-2400

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,24 € 25,24 €
23,74 € 237,40 €
19,39 € 484,75 €
19,07 € 953,50 €
18,63 € 1.863,00 €
18,35 € 4.587,50 €
18,15 € 9.075,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
10 V CT/5 V
24 VA
2.4 A/4.8 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.3 mm
57.2 mm
34.93 mm
PC
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz to 500 Hz
Product Type: Power Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Termination Style: Solder Pin
Type: Printed Circuit Mount Power Transformer
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
USHTS:
8504314035
ECCN:
EAR99

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.