DPC-10-1000

Bel Signal Transformer
530-DPC-10-1000
DPC-10-1000

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
90
Expected 9/11/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 90 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,94 € 16,94 €
15,60 € 156,00 €
15,20 € 380,00 €
12,26 € 613,00 €
12,06 € 1.206,00 €
11,77 € 2.942,50 €
11,64 € 5.820,00 €
11,58 € 11.580,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
10 V CT/5 V
10 VA
1 A/2 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
25.4 mm
34.92 mm
21.08 mm
PC
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz to 500 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Type: Printed Circuit Mount Power Transformer
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Printed Circuit Mount Power Transformers

Signal Transformer Printed Circuit Mount Power Transformers operate between a frequency range of 50Hz and 500Hz without degradation in the output voltage. These transformers feature single or dual primaries. The printed circuit mount power transformers offer a dielectric strength of 1500Vrms and a class B insulation system. These transformers are available as PC/DPC variants with two outputs and MPC/DMPC variants with two center tap outputs. The printed circuit mount power transformers are UL recognized to UL 506/ UL 5058-2, file #E63829 and CSA certified to C22.2 #66.1, file #221070.