DP-241-5-12L

Bel Signal Transformer
530-DP-241-5-12L
DP-241-5-12L

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
12,03 € 120,30 €
11,08 € 554,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
12.6 V CT
12 VA
1 A
Chassis
Dual Primary Winding
Single Secondary Winding
71.4 mm
36.3 mm
42.8 mm
241
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Screw
Tradename: Two-4-One
Type: Split Bobbin Transformer
Unit Weight: 320 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

Two-4-One™ Power Transformers

Signal Transformer/Bel Two-4-One™ Power Transformers use split bobbin construction that provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style, single or dual primary winding, and a single secondary winding.The two-4-one transformers are available in 241 series and 241-L series, where the 241-L transformers offer lead wires. Both the 241 and the 241-L series are UL recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.