DP-241-4-36L

Bel Signal Transformer
530-DP-241-4-36L
DP-241-4-36L

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,01 € 16,01 €
14,75 € 147,50 €
14,37 € 359,25 €
11,59 € 579,50 €
11,41 € 1.141,00 €
11,17 € 2.792,50 €
11,04 € 5.520,00 €
11,00 € 11.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
6 VA
115 VAC, 230 VAC
36 V CT
Chassis
170 mA
Dual Primary Winding
Single Secondary Winding
60.3 mm
33.3 mm
36.2 mm
241
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Screw
Tradename: Two-4-One
Type: Split Bobbin Transformer
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99