DP-241-4-20L

Bel Signal Transformer
530-DP-241-4-20L
DP-241-4-20L

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,43 € 1.143,00 €
11,21 € 2.802,50 €
11,06 € 5.530,00 €
11,00 € 11.000,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
6 VA
115 VAC, 230 VAC
20 V CT
Chassis
300 mA
Dual Primary Winding
Single Secondary Winding
60.3 mm
33.3 mm
36.2 mm
241
Brand: Bel Signal Transformer
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Screw
Tradename: Two-4-One
Type: Split Bobbin Transformer
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-4-One™ Power Transformers

Signal Transformer/Bel Two-4-One™ Power Transformers use split bobbin construction that provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style, single or dual primary winding, and a single secondary winding.The two-4-one transformers are available in 241 series and 241-L series, where the 241-L transformers offer lead wires. Both the 241 and the 241-L series are UL recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.