DP-241-4-20

Bel Signal Transformer
530-DP-241-4-20
DP-241-4-20

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,66 € 14,66 €
12,33 € 123,30 €
11,83 € 295,75 €
10,04 € 502,00 €
10,02 € 10.020,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
Split Bobbin Transformer
Brand: Bel Signal Transformer
Height: 36.2 mm
Length: 60.3 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Operating Frequency: 50 Hz/60 Hz
Power Rating: 6 VA
Primary Voltage Rating: 115 VAC, 230 VAC
Primary Winding: Dual Primary Winding
Product Type: Industrial Control Transformers
Secondary Current Rating: 300 mA
Secondary Voltage Rating: 20 V CT
Secondary Winding: Single Secondary Winding
Series: 241
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Quick Connects
Tradename: Two-4-One
Width: 33.3 mm
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Two-4-One™ Power Transformers

Signal Transformer/Bel Two-4-One™ Power Transformers use split bobbin construction that provides superior isolation and low capacitive coupling. These transformers offer chassis mounting style, single or dual primary winding, and a single secondary winding.The two-4-one transformers are available in 241 series and 241-L series, where the 241-L transformers offer lead wires. Both the 241 and the 241-L series are UL recognized to UL 506/UL 5085-1, File # E63829 and CSA certified to C22.2 #66.1, File # 221070.