DMT-7-12

Bel Signal Transformer
530-DMT-7-12
DMT-7-12

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
38
Expected 9/10/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,68 € 29,68 €
23,91 € 239,10 €
22,44 € 448,80 €
22,23 € 1.333,80 €
21,63 € 2.163,00 €
21,32 € 5.543,20 €
21,29 € 10.645,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
7 VA
115 VAC, 230 VAC
5 V/12 V
Chassis
350 mA/2.8 A
Dual Primary Winding
Dual Secondary Winding
93.5 mm
49.2 mm
57.8 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Type: Triple Output Transformer
Unit Weight: 770 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.