DMPC-Y-12

Bel Signal Transformer
530-DMPC-Y-12
DMPC-Y-12

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 125

Stock:
125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,87 € 20,87 €
19,38 € 193,80 €
19,37 € 484,25 €
16,92 € 4.230,00 €
16,72 € 8.360,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
5 V/12 V
24 VA
150 mA/835 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
41.3 mm
57.2 mm
34.9 mm
PC
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz to 500 Hz
Product Type: Power Transformers
Factory Pack Quantity: 25
Subcategory: Transformers
Termination Style: Solder Pin
Type: Printed Circuit Mount Triple Output Transformer
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99