CL2-25-12

Bel Signal Transformer
530-CL2-25-12
CL2-25-12

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Class 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,95 € 21,95 €
19,14 € 191,40 €
18,52 € 370,40 €
18,18 € 1.090,80 €
17,41 € 1.741,00 €
16,81 € 4.370,60 €
16,46 € 8.230,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
Class 2 Transformers
115 VAC, 230 VAC
12 V
25 VA
2.1 A
Dual Primary Winding
Single Secondary Winding
71.4 mm
54.4 mm
58.7 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Type: Inherently/Non-Inherently Limited
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.