CL-6-12

Bel Signal Transformer
530-CL-6-12
CL-6-12

Mfr.:

Description:
Coupled Inductors Choke

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 20   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,63 € 1.032,60 €
47,83 € 1.195,75 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Coupled Inductors
RoHS:  
3 mH
12 mH
6 A/12 A
150 mOhms, 38 mOhms
85.7 mm
77.7 mm
71.4 mm
Brand: Bel Signal Transformer
Mounting Style: SMD/SMT
Product: Coupled Inductors
Product Type: Coupled Inductors
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Termination Style: Chassis Mount
Type: Filter and Dual Chokes
Unit Weight: 1,81 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504500000
USHTS:
8548000000
MXHTS:
8548001000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.