BH-0300BFB

Bel Signal Transformer
530-BH-0300BFB
BH-0300BFB

Mfr.:

Description:
Power Transformers - Industrial International All-4-One Transformer, Chassis Mount, 300VA Power, 2-Pole FSE BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 66   Multiples: 66
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,69 € 12.915,54 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
Control Transformers
300 VA
220 V, 230 V, 240 V
110 V, 115 V, 120 V
Chassis Mount
BH
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Packaging: Bulk
Product Type: Industrial Control Transformers
Factory Pack Quantity: 66
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BH Industrial Control Transformers

Signal Transformer / Bel BH Industrial Control Transformers offer robust units with a compact construction and are easily adaptable to multiple industrial application requirements. These transformers provide stable output voltages during high inrush conditions to machine tool control devices and isolate control circuits from other power and lighting sources. The BH transformers feature encapsulated coils that provide protection from contaminants and moisture. These transformers incorporate higher thermal conductivity, which dissipates heat away from the core’s hot and windings.