A41-80-512

Bel Signal Transformer
530-A41-80-512
A41-80-512

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,12 € 46,12 €
37,34 € 373,40 €
36,21 € 905,25 €
35,66 € 1.783,00 €
35,13 € 3.513,00 €
34,59 € 8.647,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
80 VA
115 VAC, 230 VAC
5 V/12 V
Chassis
600 mA/3.5 A
Dual Primary Winding
Dual Secondary Winding
63.5 mm
64.3 mm
77.7 mm
A41
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Tradename: All-4-One
Type: International Series Transformer
Unit Weight: 1,27 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99