A41-43-230L

Bel Signal Transformer
530-A41-43-230L
A41-43-230L

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer w/ lead wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,06 € 882,40 €
21,93 € 1.315,80 €
21,18 € 2.118,00 €
20,86 € 5.423,60 €
20,83 € 10.415,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
43 VA
115 VAC, 230 VAC
230 V CT/115 V
Chassis
190 mA/380 mA
Dual Primary Winding
Dual Secondary Winding
79.4 mm
54.4 mm
68.2 mm
A41
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Screw
Tradename: All-4-One
Type: International Series Transformer
Unit Weight: 730 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99