A41-25-230

Bel Signal Transformer
530-A41-25-230
A41-25-230

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
60
Expected 4/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,39 € 17,39 €
15,88 € 158,80 €
15,66 € 313,20 €
15,48 € 928,80 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
230 V CT/115 V
25 VA
110 mA/220 mA
Chassis
Dual Primary Winding
Dual Secondary Winding
71.4 mm
54.4 mm
58.7 mm
A41
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Quick Connects
Tradename: All-4-One
Type: International Series Transformer
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99

A41 All-4-One™ International Transformers

Signal Transformer / Bel A41 All-4-One™ International Transformers are designed to provide the high isolation, creepage, and clearance necessary to comply with international safety standards. Signal Transformer / Bel A41 transformers feature 25VA to 175VA power and 400VRMS hipot dielectric strength. The series offers solder lug or quick-connect terminal types and has serial or parallel dual secondaries.