A41-25-20L

Bel Signal Transformer
530-A41-25-20L
A41-25-20L

Mfr.:

Description:
Power Transformers - Industrial 50\60 Hz, Laminated Transformer w/ lead wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,89 € 1.073,40 €
17,35 € 1.735,00 €
17,08 € 4.440,80 €
16,90 € 8.450,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
25 VA
115 VAC, 230 VAC
20 V CT/10 V
Chassis
1.25 A/2.5 A
Dual Primary Winding
Dual Secondary Winding
71.4 mm
54.4 mm
58.7 mm
A41
Brand: Bel Signal Transformer
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Screw
Tradename: All-4-One
Type: International Series Transformer
Unit Weight: 570 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.