A41-130-12

Bel Signal Transformer
530-A41-130-12
A41-130-12

Mfr.:

Description:
Power Transformers 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,68 € 47,68 €
42,41 € 424,10 €
39,95 € 998,75 €
38,94 € 1.947,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers
RoHS:  
115 VAC, 230 VAC
12.6 V CT/6.3 V
130 VA
10.3 A/20.6 A
Chassis
Dual Primary Winding
Dual Secondary Winding
71.4 mm
76.2 mm
85.7 mm
A41
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Termination Style: Quick Connects
Tradename: All-4-One
Type: International Series Transformer
Unit Weight: 1,86 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99

A41 All-4-One™ International Transformers

Signal Transformer / Bel A41 All-4-One™ International Transformers are designed to provide the high isolation, creepage, and clearance necessary to comply with international safety standards. Signal Transformer / Bel A41 transformers feature 25VA to 175VA power and 400VRMS hipot dielectric strength. The series offers solder lug or quick-connect terminal types and has serial or parallel dual secondaries.