68-25

Bel Signal Transformer
530-68-25
68-25

Mfr.:

Description:
Power Transformers - Industrial Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
462,87 € 462,87 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
1.7 kVA
115 VAC, 230 VAC
68 V CT/34 V CT
Chassis
25 A/50 A
Dual Primary Winding
Dual Secondary Winding
162 mm
184.2 mm
134.9 mm
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Conventional Rectifier Power Transformer
Unit Weight: 18,1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504320090
CAHTS:
8504320000
USHTS:
8504320000
JPHTS:
8504320005
ECCN:
EAR99