3PH-EV-45A

Bel Signal Transformer
530-3PH-EV-45A
3PH-EV-45A

Mfr.:

Description:
Power Transformers - Industrial 3PH-EV - Distribution Transformers, Aluminum Winding Conductor 45KVA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.371,50 € 16.857,50 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
Distribution Transformers
45 VA
600 V
277 V, 480 V
25 in
21 in
30 in
3PH-EV
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
ECCN:
EAR99