3PH-EV-375A

Bel Signal Transformer
530-3PH-EV-375A
3PH-EV-375A

Mfr.:

Description:
Industrial Control Transformers 3PH-EV - Distribution Transformers, Aluminum Winding Conductor 375KVA

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11.998,84 € 59.994,20 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Industrial Control Transformers
RoHS:  
375 VA
600 V
277 V, 480 V
46 in
50 in
66 in
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Frequency: 60 Hz
Product: Distribution Transformers
Product Type: Industrial Control Transformers
Series: 3PH-EV
Factory Pack Quantity: 1
Subcategory: Transformers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314065
ECCN:
EAR99