36-6

Bel Signal Transformer
530-36-6
36-6

Mfr.:

Description:
Power Transformers - Industrial Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 6/9/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
101,68 € 101,68 €
97,94 € 979,40 €
96,01 € 2.400,25 €
95,12 € 4.756,00 €
95,09 € 9.509,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
216 VA
115 VAC
36 V CT/18 V CT
Chassis
6 A/12 A
Single Primary Winding
Dual Secondary Winding
114.3 mm
95.3 mm
95.3 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Conventional Rectifier Power Transformer
Unit Weight: 4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.