36-2

Bel Signal Transformer
530-36-2
36-2

Mfr.:

Description:
Power Transformers - Industrial Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,04 € 67,04 €
61,61 € 616,10 €
60,89 € 1.522,25 €
59,34 € 2.967,00 €
58,13 € 5.813,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
72 VA
115 VAC
36 V CT/18 V CT
Chassis
2 A/4 A
Single Primary Winding
Dual Secondary Winding
85.7 mm
74.6 mm
71.4 mm
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Conventional Rectifier Power Transformer
Unit Weight: 1,72 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310030
USHTS:
8504314065
JPHTS:
850431000
ECCN:
EAR99