36-25

Bel Signal Transformer
530-36-25
36-25

Mfr.:

Description:
Power Transformers - Industrial Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
280,88 € 280,88 €
280,87 € 2.808,70 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
900 VA
115 VAC
36 V CT/18 V CT
Chassis
25 A/50 A
Single Primary Winding
Dual Secondary Winding
162 mm
146.1 mm
134.9 mm
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Conventional Rectifier Power Transformer
Unit Weight: 12,2 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99