36-1

Bel Signal Transformer
530-36-1
36-1

Mfr.:

Description:
Power Transformers - Industrial Rectifier Power Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,35 € 70,35 €
61,14 € 611,40 €
59,86 € 1.496,50 €
58,88 € 2.944,00 €
58,07 € 5.807,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Industrial
RoHS:  
36 VA
115 VAC
36 V CT/18 V CT
Chassis
1 A/2 A
Single Primary Winding
Dual Secondary Winding
76.2 mm
69.9 mm
63.5 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Industrial Control Transformers
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Screw
Type: Conventional Rectifier Power Transformer
Unit Weight: 1,18 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.