34-75-LPI

Bel Signal Transformer
530-34-75-LPI
34-75-LPI

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 48   Multiples: 48
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,70 € 1.089,60 €
22,36 € 2.146,56 €
21,78 € 6.272,64 €
21,74 € 11.478,72 €
1.008 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
34 V CT/17 V
2.5 VA
75 mA/150 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
55.6 mm
38.1 mm
18.3 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 48
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.