30-600-LPI

Bel Signal Transformer
530-30-600-LPI
30-600-LPI

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,32 € 1.216,00 €
23,98 € 2.398,00 €
23,63 € 5.907,50 €
23,59 € 11.795,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
30 V CT/15 V
18 VA
600 mA/1.2 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
60.4 mm
49.2 mm
30 mm
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Unit Weight: 430 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
USHTS:
8504314035
ECCN:
EAR99
Origin Classifications
Country of Origin:
Dominican Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.