30-300-LPI

Bel Signal Transformer
530-30-300-LPI
30-300-LPI

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 42 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,50 € 23,50 €
21,16 € 211,60 €
18,64 € 466,00 €
18,63 € 931,50 €
18,15 € 4.537,50 €
18,09 € 9.045,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
30 V CT/15 V
9 VA
300 mA/600 mA
Through Hole
Dual Primary Winding
Dual Secondary Winding
55.6 mm
38.1 mm
27.4 mm
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 50
Subcategory: Transformers
Termination Style: Solder Pin
Type: Low Profile Transformer
Unit Weight: 230 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99