150-0F

Bel Signal Transformer
530-150-0F
150-0F

Mfr.:

Description:
Autotransformers Step Down Auto Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 7/31/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
70,08 € 70,08 €
65,96 € 659,60 €
63,04 € 1.576,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Autotransformers
RoHS:  
500 VA
230 VAC to 115 VAC, 115 V to 230 V
Chassis
107.9 mm
95.3 mm
79.4 mm
Brand: Bel Signal Transformer
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DO
Number of Outputs: 1
Product: Step Down Transformers
Product Type: Autotransformers
Series: 0F
Factory Pack Quantity: 5
Subcategory: Transformers
Termination Style: Wire Leads
Unit Weight: 3,63 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504318090
USHTS:
8504314065
ECCN:
EAR99