14A-30-28

Bel Signal Transformer
530-14A-30-28
14A-30-28

Mfr.:

Description:
Power Transformers - Board Mount 50\60 Hz, Laminated Transformer

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
500
Expected 9/25/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,85 € 16,85 €
15,17 € 151,70 €
14,54 € 290,80 €
14,09 € 845,40 €
13,64 € 1.364,00 €
13,07 € 3.398,20 €
12,66 € 6.330,00 €

Product Attribute Attribute Value Select Attribute
Bel
Product Category: Power Transformers - Board Mount
RoHS:  
115 VAC, 230 VAC
28 V CT/14 V
30 VA
1.06 A/2.12 A
Through Hole
Dual Primary Winding
Dual Secondary Winding
66.7 mm
55.5 mm
39.7 mm
14A
Brand: Bel Signal Transformer
Operating Frequency: 50 Hz/60 Hz
Product Type: Power Transformers
Factory Pack Quantity: 20
Subcategory: Transformers
Termination Style: Solder Pin
Tradename: One-4-All
Type: International Series Transformer
Unit Weight: 520 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
8504319000
CAHTS:
8504310020
USHTS:
8504314035
JPHTS:
850431000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

14A One-4-All™ International Transformers

Signal Transformer / Bel 14A (One-4-All) PC and Chassis Mount Transformers are specifically designed to satisfy North American (UL, CSA, CE) and international (VDE, IEC, CSA, CE) transformer regulatory requirements for power isolation in Medical and Dental applications. Signal Transformer / Bel 14A ensures double isolation and low leakage current, surpassing the construction requirements for patient-connected equipment per UL 544 Standard for Medical and Dental Equipment, as well as, the IEC 601-1 Standard for Medical Electrical Equipment. The transformers are dielectric strength tested to 4000VRMS, provide a UL class F insulation system, and meet the creepage and clearance requirements for both the UL and IEC standards. The 14A series is available in nine PC mount models with 2.5VA-56VA power.